Part Details for 3360Y-1-202 by Bourns Inc
Overview of 3360Y-1-202 by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3360Y-1-202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62J1818
|
Newark | Panel Control-6Mm Sq St Cond Plastic /Tray Packaging |Bourns 3360Y-1-202 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4000 / $3.2100 | Buy Now |
DISTI #
3360Y-1-202-ND
|
DigiKey | POT 2K OHM 1/4W PLASTIC LINEAR Min Qty: 100 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.8178 | Buy Now |
DISTI #
3360Y-1-202
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 2 kOhm, 1Turn, Linear, 250 mW, ± 20% - Trays (Alt: 3360Y-1-202) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$2.2500 / $2.5560 | Buy Now |
DISTI #
652-3360Y-1-202
|
Mouser Electronics | Potentiometers PANEL CONTROL-6mm SQ ST COND PLASTIC RoHS: Compliant | 0 |
|
$3.1800 / $5.4600 | Order Now |
DISTI #
73195519
|
RS | PANEL CONTROL-6mm SQ ST COND PLASTICTray Packaging | Bourns 3360Y-1-202 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6900 / $5.5100 | RFQ |
|
Onlinecomponents.com | Res Conductive Plastic POT 2K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 2.36mm (6.71 X 6.78 X 17.4mm) Pin Panel Mount/Through Hole | 0 |
|
$2.3000 / $3.5400 | Buy Now |
|
Quest Components | Electronic Component | 47 |
|
$3.2063 / $6.4125 | Buy Now |
|
Master Electronics | Res Conductive Plastic POT 2K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 2.36mm (6.71 X 6.78 X 17.4mm) Pin Panel Mount/Through Hole | 0 |
|
$2.3000 / $3.5400 | Buy Now |
Part Details for 3360Y-1-202
3360Y-1-202 CAD Models
3360Y-1-202 Part Data Attributes
|
3360Y-1-202
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3360Y-1-202
Bourns Inc
Potentiometer, Conductive Plastic, 0.25W, 2000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 1 Turn(s), 2627
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Square | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Lead Diameter | 0.46 mm | |
Lead Length | 5.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 1 °C | |
Package Height | 4.7 mm | |
Package Length | 6.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 6.78 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Size Code | 2627 | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 20% |
Alternate Parts for 3360Y-1-202
This table gives cross-reference parts and alternative options found for 3360Y-1-202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3360Y-1-202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3360Y-1-202LF | Potentiometer, Conductive Plastic, 0.25W, 2000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 1 Turn(s), 2627, ROHS COMPLIANT | Bourns Inc | 3360Y-1-202 vs 3360Y-1-202LF |