There are no models available for this part yet.
Overview of 3360P-1-104 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3360P-1-104 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62J1806
|
Newark | Panel Control-6Mm Sq St Cond Plastic /Tray Packaging |Bourns 3360P-1-104 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4000 / $3.2100 | Buy Now | |
DISTI #
3360P-1-104-ND
|
DigiKey | POT 100K OHM 1/4W PLASTIC LINEAR Min Qty: 100 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.8178 | Buy Now | |
DISTI #
3360P-1-104
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 100 kOhm, 1Turn, Linear, 250 mW, ± 20% - Trays (Alt: 3360P-1-104) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$2.2500 / $2.5560 | Buy Now | |
DISTI #
652-3360P-1-104
|
Mouser Electronics | Potentiometers PANEL CONTROL-6mm SQ ST COND PLASTIC RoHS: Compliant | 0 |
|
$2.8500 / $5.4600 | Order Now | |
DISTI #
73195495
|
RS | PANEL CONTROL-6mm SQ ST COND PLASTICTray Packaging | Bourns 3360P-1-104 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1200 / $3.6700 | RFQ | |
Onlinecomponents.com | Res Conductive Plastic POT 100K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 2.36mm (6.71 X 6.78 X 17.4mm) Pin Panel Mount/Through Hole | 0 |
|
$2.3000 / $3.5400 | Buy Now | ||
Master Electronics | Res Conductive Plastic POT 100K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 2.36mm (6.71 X 6.78 X 17.4mm) Pin Panel Mount/Through Hole | 0 |
|
$2.3000 / $3.5400 | Buy Now |
CAD Models for 3360P-1-104 by Bourns Inc
Part Data Attributes for 3360P-1-104 by Bourns Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.70
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SHAFT
|
Construction
|
Square
|
Ganging Number
|
1
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.46 mm
|
Lead Length
|
5.97 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
1 °C
|
Package Height
|
4.7 mm
|
Package Length
|
6.7 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
PCB Mount
|
Package Width
|
6.78 mm
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
100000 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
POTENTIOMETER
|
Rotational Angle
|
240 deg
|
Size Code
|
2627
|
Surface Mount
|
NO
|
Technology
|
CONDUCTIVE PLASTIC
|
Temperature Coefficient
|
1000 ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WIRE
|
Tolerance
|
20%
|
Alternate Parts for 3360P-1-104
This table gives cross-reference parts and alternative options found for 3360P-1-104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3360P-1-104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3360P-1-104LF | Potentiometer, Conductive Plastic, 0.25W, 100000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 1 Turn(s), 2627, ROHS COMPLIANT | Bourns Inc | 3360P-1-104 vs 3360P-1-104LF |