Part Details for 3360 by Keystone Electronics Corp
Overview of 3360 by Keystone Electronics Corp
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5036
|
Newark | Fasteners, Nylon Washer, Internal Diameter:3.56Mm, External Diameter:6.35Mm, Fastener Material:Nylon (Polyamide), Thread Size - Metric:M3, Product Range:-, Inner Diameter:0.14", Material:Nylon, Screw Size Accepted:#6 Rohs Compliant: Yes |Keystone 3360 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0370 | Buy Now |
DISTI #
36-3360-ND
|
DigiKey | WASHER FLAT #6 NYLON Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
14570 In Stock |
|
$0.0378 / $0.1100 | Buy Now |
DISTI #
534-3360
|
Mouser Electronics | Washers #6 NYLON WASHER RoHS: Compliant | 11249 |
|
$0.0260 / $0.1100 | Buy Now |
DISTI #
70923074
|
RS | Washer, Flat, .140 ID, .250 OD, .062 Thick, Nylon | Keystone Electronics 3360 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0290 / $0.0320 | RFQ |
|
Future Electronics | Nylon .250 Diameter Flat Washer .for # 6 Screw RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 1012Bulk |
|
$0.0371 / $0.0424 | Buy Now |
|
Bisco Industries | 5738 |
|
Buy Now | ||
DISTI #
KEY3360
|
Heilind Electronics | WASHER | Americas - 654 in Stock |
|
$0.0329 | Buy Now |
|
Onlinecomponents.com | Washers Flat Nylon 3.56mm 6.4mm 1.57mm 6 Screw Size RoHS: Compliant |
526 In Stock |
|
$0.0287 / $0.4220 | Buy Now |
DISTI #
66763228
|
Verical | Washer Flat 3.56mm-ID 0.14in-ID 6.4mm-OD 0.25in-OD 1.57mm-THK 0.062in-THK Nylon Min Qty: 270 Package Multiple: 1 | Americas - 5451 |
|
$0.2578 / $0.2900 | Buy Now |
DISTI #
66756913
|
Verical | Washer Flat 3.56mm-ID 0.14in-ID 6.4mm-OD 0.25in-OD 1.57mm-THK 0.062in-THK Nylon Min Qty: 270 Package Multiple: 1 | Americas - 287 |
|
$0.2900 | Buy Now |
Part Details for 3360
3360 CAD Models
3360 Part Data Attributes:
|
3360
Keystone Electronics Corp
Buy Now
|
Compare Parts:
3360
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |