There are no models available for this part yet.
Overview of 3360-4-14-21-00-00-08-0 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD73360LARZ-REEL | Analog Devices | 6-CHANNEL SIGMA-DELTA ADC I.C. | |
AD73360ASUZ | Analog Devices | 6-CHANNEL SIGMA-DELTA ADC I.C. | |
AD73360LARZ | Analog Devices | 6-CHANNEL SIGMA-DELTA ADC I.C. |
Price & Stock for 3360-4-14-21-00-00-08-0 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86C6199
|
Newark | Standard P.c. Board Pin/Bulk |Mill-Max 3360-4-14-21-00-00-08-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5690 / $1.6900 | Buy Now | |
DISTI #
3360-414210000080-ND
|
DigiKey | CIRCUIT PIN JUMPER .025"D .400"L Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0235 | Buy Now | |
DISTI #
575-3360414210000
|
Mouser Electronics | Circuit Board Hardware - PCB 20u AU OVER NI RoHS: Compliant | 0 |
|
$0.9800 / $1.0600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.8140 | Buy Now | ||
DISTI #
000000000000404692
|
Sager | Circuit Board Hardware - PCB 20u AU OVER NI Min Qty: 1000 | 0 |
|
$0.3908 / $1.8300 | Buy Now |
CAD Models for 3360-4-14-21-00-00-08-0 by Mill-Max Mfg Corp
Part Data Attributes for 3360-4-14-21-00-00-08-0 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
BRASS, GOLD PLATED, MALE
|
Connector Type
|
INTERCONNECTION DEVICE
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Material
|
NOT APPLICABLE
|
JESD-609 Code
|
e4
|