Part Details for 336 by Keystone Electronics Corp
Overview of 336 by Keystone Electronics Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 336
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5035
|
Newark | Hinged Standoff/Bulk |Keystone 336 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0100 / $2.5100 | Buy Now |
DISTI #
36-336-ND
|
DigiKey | ROUND STANDOFF #6-32 BRASS 7/8" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2427 In Stock |
|
$1.4443 / $2.7800 | Buy Now |
DISTI #
534-336
|
Mouser Electronics | Standoffs & Spacers 6-32 THREAD STANDOFF RoHS: Compliant | 0 |
|
$1.4400 / $2.7700 | Order Now |
DISTI #
70289565
|
RS | Standoff, Male-Female, Hinged Threaded, 6-32 Thread, .825 Length | Keystone Electronics 336 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8100 / $1.9700 | RFQ |
|
Future Electronics | Male/Female 6-32 Thread Brass Standoff Ø 0.250 inch Hinge RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.4300 / $2.7800 | Buy Now |
|
Bisco Industries | 40 |
|
Buy Now | ||
DISTI #
KEY336
|
Heilind Electronics | Americas - 37 in Stock |
|
$2.5200 | Buy Now | |
|
Bristol Electronics | 500 |
|
RFQ | ||
DISTI #
KEYS336
|
TME | Screwed spacer sleeve, 22.2mm, Int.thread: UNC6-32, cylindrical Min Qty: 10 | 0 |
|
$2.2700 / $2.9200 | RFQ |
DISTI #
KEY336
|
Interstate Connecting Components | 12 |
|
$2.5200 | Buy Now |
Part Details for 336
336 CAD Models
336 Part Data Attributes:
|
336
Keystone Electronics Corp
Buy Now
|
Compare Parts:
336
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |