Part Details for 336 by JKL Components Corporation
Overview of 336 by JKL Components Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 336
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336JK-ND
|
DigiKey | LAMP INCAND RT-1.75 MIDG GRV 14V Min Qty: 100 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$0.3646 | Buy Now |
DISTI #
560-336
|
Mouser Electronics | Lamps 14V .08A RoHS: Compliant | 50 |
|
$0.3460 / $0.8800 | Buy Now |
|
Onlinecomponents.com | T-1 3/4 Midget Groove Lamp RoHS: Compliant |
50 In Stock |
|
$0.4850 / $5.9600 | Buy Now |
|
Master Electronics | T-1 3/4 Midget Groove Lamp RoHS: Compliant |
50 In Stock |
|
$0.4850 / $5.9600 | Buy Now |
Part Details for 336
336 CAD Models
336 Part Data Attributes
|
336
JKL Components Corporation
Buy Now
|
Compare Parts:
336
JKL Components Corporation
|
Samacsys Manufacturer | JKL Components |