Part Details for 336.038.3 by ANAMET Electrical Inc
Overview of 336.038.3 by ANAMET Electrical Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 336.038.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HIPROJ-A-R-38-30
|
TME | Insulating tube, Size: 38, fiberglass, L: 30m, -55÷260°C, Øout: 44mm Min Qty: 30 | 0 |
|
$28.9200 / $33.0400 | RFQ |