Part Details for 336-V75 by PanaVise Products Inc
Overview of 336-V75 by PanaVise Products Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 336-V75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-V75PV-ND
|
DigiKey | 75MM FLAT SCREEN BASE MOUNT Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2 In Stock |
|
$36.9900 | Buy Now |
DISTI #
591-336-V75
|
Mouser Electronics | Mounting Hardware 75mm Flat Screen Base Mount RoHS: Compliant | 0 |
|
$36.9900 | Order Now |
DISTI #
70811261
|
RS | 75MM FLAT SCREEN BASE MOUNT | PanaVise 336-V75 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$34.4000 / $36.9900 | RFQ |