Part Details for 335MPW250K by Illinois Capacitor Inc
Overview of 335MPW250K by Illinois Capacitor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 335MPW250K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84M4812
|
Newark | Film Capacitor, 3.3Uf 250Wv +/-10% *no Pb* Rohs Compliant: Yes |Illinois Capacitor 335MPW250K Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 1100 |
|
$1.5800 / $2.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 18 Weeks | 0 |
|
$1.7000 | Buy Now |
|
Onlinecomponents.com | Metalized Polyester Film Capacitor - 3.3uF ±10% - 250WVDC - +105°C RoHS: Compliant | 0 |
|
$1.3800 / $2.0200 | Buy Now |
Part Details for 335MPW250K
335MPW250K CAD Models
335MPW250K Part Data Attributes
|
335MPW250K
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
335MPW250K
Illinois Capacitor Inc
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | AXIAL LEADED, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Additional Feature | RATED AC VOLTAGE (V): 160 | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Tape & Reel | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Manufacturer Series | MPW | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | MPW | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |