There are no models available for this part yet.
Overview of 335A544 by Bomar Interconnect Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 335A544 by Bomar Interconnect Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80K0213
|
Newark | Adapter, Coaxial, Bnc Jack-Jack, Bulkhead, Convert From Coax Type:Bnc, Convert From Gender:Jack, Convert To Coax Type:Bnc, Convert To Gender:Jack, Adapter Body Style:Straight Bulkhead Adapter, Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |Bomar Interconnect 335A544 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7300 / $17.1400 | Buy Now | |
DISTI #
70000444
|
RS | Adapter BNC Brass (Male) Phosphor Bronze (Female) Gold Plated | Bomar Interconnect Products 335A544 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$12.3400 / $20.5600 | RFQ | |
Future Electronics | 2 Ghz 50 Ohm Straight BNC Jack Female to BNC Jack Female Socket Adapter RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 25 Container: Box | 0Box |
|
$10.5700 / $10.7900 | Buy Now | ||
DISTI #
335A544
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 25 | 0 |
|
$6.6300 / $10.9900 | Buy Now |
CAD Models for 335A544 by Bomar Interconnect Products Inc
Part Data Attributes for 335A544 by Bomar Interconnect Products Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOMAR INTERCONNECT PRODUCTS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.80.00
|
Connector Type
|
RF CONNECTOR ADAPTER
|