Part Details for 335BPR050K by Illinois Capacitor Inc
Overview of 335BPR050K by Illinois Capacitor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 335BPR050K
335BPR050K CAD Models
335BPR050K Part Data Attributes
|
335BPR050K
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
335BPR050K
Illinois Capacitor Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 50V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 48000 mΩ | |
Leakage Current | 0.005 mA | |
Manufacturer Series | BPR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 34 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Shape | WIRE |
Alternate Parts for 335BPR050K
This table gives cross-reference parts and alternative options found for 335BPR050K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 335BPR050K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UGB1H3R3KHB | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, CAN | Nichicon Corporation | 335BPR050K vs UGB1H3R3KHB |
UTM1H3R3KEA1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 335BPR050K vs UTM1H3R3KEA1FV |
USH1H3R3KEA1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 335BPR050K vs USH1H3R3KEA1CC |
NLE-L3R3K50V5X11F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 335BPR050K vs NLE-L3R3K50V5X11F |
UGB1H3R3KPB | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, CAN | Nichicon Corporation | 335BPR050K vs UGB1H3R3KPB |
USH1H3R3KEA1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 335BPR050K vs USH1H3R3KEA1CV |
UTM1H3R3KED1TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 335BPR050K vs UTM1H3R3KED1TP |
NLE3R3K50V4X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, 7MMH RADIAL LEADED | NIC Components Corp | 335BPR050K vs NLE3R3K50V4X7 |
USH1H3R3KEA1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 335BPR050K vs USH1H3R3KEA1CP |
USH1H3R3KEA1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 335BPR050K vs USH1H3R3KEA1FA |