-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AJ8100
|
Newark | Harting Pushpull V4 V2.0 Power 2/0 Overmolded Cable Assembly, Double Ended, 1.5Mm2 (16Awg), 30M |Harting 33592223000001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$208.5300 / $250.0800 | Buy Now |
DISTI #
1195-33592223000001-ND
|
DigiKey | HARTING PUSHPULL V4 V2.0 POWER 2 Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$146.3970 | Buy Now |
DISTI #
617-33592223000001
|
Mouser Electronics | Harting HARTING PushPull V4 v2.0 Power 2/0 Overmolded Cable Assembly, double ended, 1.5mm2 (16AWG), 30m | 0 |
|
$137.1500 / $147.5600 | Order Now |
DISTI #
73277922
|
RS | HARTINGPushPullV4v2.0Power2-0OvermoldedCable, doubleended,1.5mm2(16AWG),30m | HARTING 33592223000001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$147.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks | 0 |
|
$121.6400 | Buy Now |
DISTI #
HRT33592223000001
|
Heilind Electronics | HARTING PUSHPULL V4 V2.0 POWER | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
33592223000001
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
33592223000001
HARTING Technology Group
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |