-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AJ8097
|
Newark | Harting Pushpull V4 V2.0 Power 4/0 Overmolded Cable Assembly, Double Ended, 1.5Mm2 (16Awg), 5.0M |Harting 33592220500002 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$127.5800 / $153.0000 | Buy Now |
DISTI #
1195-33592220500002-ND
|
DigiKey | HARTING PUSHPULL V4 V2.0 POWER 4 Min Qty: 10 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.2820 | Buy Now |
DISTI #
73277918
|
RS | HARTINGPushPullV4v2.0Power4-0OvermoldedCable, doubleended,1.5mm2(16AWG),5.0m | HARTING 33592220500002 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$90.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 23 Weeks | 0 |
|
$74.4200 | Buy Now |
DISTI #
HRT33592220500002
|
Heilind Electronics | HARTING PUSHPULL V4 V2.0 POWER | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
33592220500002
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
33592220500002
HARTING Technology Group
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |