Part Details for 3358 by 3M Interconnect
Overview of 3358 by 3M Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3358GJ(A)-GAE-AX | Renesas Electronics Corporation | 32-bit Microcontrollers | |
82V3358EDG8 | Renesas Electronics Corporation | Synchronous Ethernet WAN PLL | |
82V3358TFG | Renesas Electronics Corporation | Synchronous Ethernet WAN PLL |
Part Details for 3358
3358 CAD Models
3358 Part Data Attributes
|
3358
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3358
3M Interconnect
Card Edge Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Connector Type | CARD EDGE CONNECTOR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE |