There are no models available for this part yet.
Overview of 3358-IX-X3A-RI by Critical Link LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3358GJ(A)-GAE-AX | Renesas Electronics Corporation | 32-bit Microcontrollers | |
82V3358EDG8 | Renesas Electronics Corporation | Synchronous Ethernet WAN PLL | |
82V3358TFG | Renesas Electronics Corporation | Synchronous Ethernet WAN PLL |
Price & Stock for 3358-IX-X3A-RI by Critical Link LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3358-IX-X3A-RI-ND
|
DigiKey | IC MOD CORTEX-A8 1GHZ 512MB Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2 In Stock |
|
$243.3100 | Buy Now | |
DISTI #
3358-IX-X3A-RI
|
Avnet Americas | SOM Module 1GHz 512MB NAND Flash 1GB DDR3 RAM 3.3V 204-Pin SODIMM - Boxed Product (Development Kits) (Alt: 3358-IX-X3A-RI) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
$229.0000 | Buy Now | |
DISTI #
914-3358-IX-X3A-RI
|
Mouser Electronics | System-On-Modules - SOM MitySOM-3358 AM3358 RoHS: Not Compliant | 0 |
|
$243.3100 | Order Now |