Part Details for 3358-IX-X38-RI by Critical Link LLC
Overview of 3358-IX-X38-RI by Critical Link LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3358GJ(A)-GAE-AX | Renesas Electronics Corporation | 32-bit Microcontrollers | |
82V3358EDG8 | Renesas Electronics Corporation | Synchronous Ethernet WAN PLL | |
82V3358TFG | Renesas Electronics Corporation | Synchronous Ethernet WAN PLL |
Price & Stock for 3358-IX-X38-RI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3358-IX-X38-RI-ND
|
DigiKey | IC MOD CORTEX-A8 1GHZ 1GB 512MB Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1 In Stock |
|
$211.4400 | Buy Now |
DISTI #
3358-IX-X38-RI
|
Avnet Americas | SOM Module 1GHz 512MB NAND Flash 512MB DDR3 RAM 3.3V 204-Pin SODIMM - Boxed Product (Development Kits) (Alt: 3358-IX-X38-RI) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
$199.0000 | Buy Now |
DISTI #
914-3358-IX-X38-RI
|
Mouser Electronics | System-On-Modules - SOM MitySOM-3358 AM3358 RoHS: Not Compliant | 3 |
|
$211.4300 | Buy Now |