Part Details for 335714B00000G by BOYD Laconia
Overview of 335714B00000G by BOYD Laconia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 335714B00000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
335714B00000G-ND
|
DigiKey | HEAT SINK Min Qty: 5000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9149 | Buy Now |
Part Details for 335714B00000G
335714B00000G CAD Models
335714B00000G Part Data Attributes
|
335714B00000G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
335714B00000G
BOYD Laconia
Heat Sink, Fin, Longitudinal, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | FIN | |
Fin Orientation | LONGITUDINAL | |
Finish | ANODIZED | |
Height | 7 mm | |
Length | 30.15 mm | |
Thermal Support Device Type | HEAT SINK | |
Width | 30.15 mm |