There are no models available for this part yet.
Overview of 3356 by Keystone Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
335-6005-063 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair, 5 position, right, 3.55mm, Header | |
335-6005-C64 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair, 5 position, right, C-Key, 4.55mm, Header | |
335-6005-F65 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair, 5 position, right, F-Key, 5.55mm, Header |
Price & Stock for 3356 by Keystone Electronics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99H6955
|
Newark | Washer, Internal Diameter:2.49Mm, External Diameter:4.75Mm, Fastener Material:Nylon (Polyamide), Thread Size - Metric:M2, Product Range:-, Hole Diameter:2.49Mm, Inner Diameter:2.49Mm, Material:Nylon, Outer Diameter:4.8Mm Rohs Compliant: Yes |Keystone 3356 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0370 / $0.0390 | Buy Now | |
DISTI #
36-3356-ND
|
DigiKey | WASHER FLAT #2 NYLON Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
19300 In Stock |
|
$0.0374 / $0.1000 | Buy Now | |
DISTI #
534-3356
|
Mouser Electronics | Washers #2 WASHER NYLON RoHS: Compliant | 1893 |
|
$0.0320 / $0.1000 | Buy Now | |
DISTI #
70914586
|
RS | Washer, Flat, .098 ID, .187 OD, .062 Thick, Nylon | Keystone Electronics 3356 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0370 / $0.0400 | RFQ | |
Future Electronics | #2 Nylon Washer RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0Bulk |
|
$0.0358 / $0.0409 | Buy Now | ||
Bisco Industries | 9 |
|
Buy Now | ||||
Quest Components | 560 |
|
$0.0870 / $0.2900 | Buy Now | |||
DISTI #
KEYS3356
|
TME | Washer, round Min Qty: 500 | 0 |
|
$0.0442 / $0.0569 | RFQ | |
DISTI #
000000000000358342
|
Sager | Screws & Fasteners #2 WASHER NYLON | 0 |
|
Buy Now |
CAD Models for 3356 by Keystone Electronics Corp
Part Data Attributes for 3356 by Keystone Electronics Corp
3356
Keystone Electronics Corp
|
|
---|---|
Samacsys Manufacturer
|
Keystone Electronics
|
Want to compare parts?
-
3356Keystone Electronics CorpVS
-