There are no models available for this part yet.
Overview of 3355-8126-000 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO4812-683KXC | Coilcraft Inc | General Purpose Inductor, 68uH, 10%, 1 Element, SMD | |
LPO4812-682MXC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, SMD | |
LPO4812-683KLB | Coilcraft Inc | General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT |
Price & Stock for 3355-8126-000 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3355-8126-000
|
Avnet Americas | SIM - Bulk (Alt: 3355-8126-000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |