Part Details for 3355-5869-000 by Amphenol Corporation
Overview of 3355-5869-000 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3355EUF#PBF | Analog Devices | 20V 1A Buck DC/DC w/ Int SCAP | |
LTC3355IUF#PBF | Analog Devices | 20V 1A Buck DC/DC w/ Int SCAP | |
LTC3355IUF#TRPBF | Analog Devices | 20V 1A Buck DC/DC w/ Int SCAP |
Price & Stock for 3355-5869-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61919287
|
Verical | 0 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$6,305.6700 | Buy Now |
DISTI #
33555869000-AMP
|
TME | 3355-5869-000 Min Qty: 1 | 1 |
|
$6,358.7960 | Buy Now |
DISTI #
C1S116704388075
|
Chip1Stop | Connector Rectangular | 1 |
|
$6,090.0000 | Buy Now |