Part Details for 3355/26 by 3M Interconnect
Overview of 3355/26 by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3355EUF#PBF | Analog Devices | 20V 1A Buck DC/DC w/ Int SCAP | |
LTC3355IUF#TRPBF | Analog Devices | 20V 1A Buck DC/DC w/ Int SCAP | |
LTC3355IUF#PBF | Analog Devices | 20V 1A Buck DC/DC w/ Int SCAP |
Price & Stock for 3355/26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R4998
|
Newark | Flat Cable, 26 Conductor, 100Ft, 28Awg, 300V, Cable Shielding:Unshielded, No. Of Conductors:26Conductor, Wire Gauge:28Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Gray Rohs Compliant: Yes |3M 3355/26 (Alternate Part Number: 00051119928594 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
DISTI #
3355/26-ND
|
DigiKey | CBL RIBN 26COND 0.05 GRAY 100' Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.7764 | Buy Now |
DISTI #
7000057293
|
Avnet Americas | Flat Cable 26Conductors 28AWG 30.48m/91.44m Tinned Copper Gray/Blue Edge 300V Roll - Cable Rools/Shrink Tubing (Alt: 7000057293) RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$130.6219 / $147.6542 | Buy Now |
DISTI #
70365208
|
Verical | Flat Cable Thermoplastic Elastomer 26Conductors 28AWG 300V Gray/Blue Edge Roll RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 10 |
|
$159.8960 / $165.3930 | Buy Now |
|
Bristol Electronics | 120 |
|
RFQ |
Part Details for 3355/26
3355/26 CAD Models
3355/26 Part Data Attributes
|
3355/26
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3355/26
3M Interconnect
Round Conductor Flat Cable, 3355/26 28 AWG, .050 (1.27)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | 3M | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | THERMOPLASTIC ELASTOMER | |
Length | 30.48 mm | |
MIL Conformance | NO | |
Number of Conductors | 26 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 7 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |