Part Details for 3355/09 by 3M Interconnect
Overview of 3355/09 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3355/09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80R8910
|
Newark | 80001214669 3355/09-100=Ul/9/Cab/Typ1/Tpe/Rc/28Awg/Str/.050"/100 |3M 3355/09 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$61.4900 / $70.8400 | Buy Now |
DISTI #
7100161711
|
Avnet Americas | Flat Cable 9Conductors 28AWG 30.48m/91.44m Tinned Copper Gray/Blue Edge 300V Roll - Cable Rools/Shrink Tubing (Alt: 7100161711) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$45.2067 / $51.1013 | Buy Now |
DISTI #
3355/09
|
TTI | Flat Cables ROUND CONDUCTOR FLAT CABLE 09C Min Qty: 10 Package Multiple: 10 Container: Spool | Americas - 0 |
|
$43.4100 | Buy Now |
Part Details for 3355/09
3355/09 CAD Models
3355/09 Part Data Attributes:
|
3355/09
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3355/09
3M Interconnect
Round Conductor Flat Cable, 3355/09 28 AWG, .050 (1.27)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | THERMOPLASTIC ELASTOMER | |
Length | 30.48 mm | |
MIL Conformance | NO | |
Number of Conductors | 9 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 7 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |