Part Details for 33544510150012 by HARTING Technology Group
Overview of 33544510150012 by HARTING Technology Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33544510150012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33544510150012-ND
|
DigiKey | 1XHAN 3A SFP FO CAB.AS.15M LC DU Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
617-33544510150012
|
Mouser Electronics | Fiber Optic Cable Assemblies Han 3A metal SFP Cable Assembly, 3A SFP LC Duplex to IP20 LC Duplex, Multi Mode 50/125um, 15m | 0 |
|
$195.4300 / $220.4200 | Order Now |