-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fiber Optic Connector, 4 Contact(s), Multi Mode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
617-33541111000002
|
Mouser Electronics | Fiber Optic Cable Assemblies Han 3A metal Cable Assembly, single ended with2xLC Duplex Multi Mode 50/125um, 100m RoHS: Compliant | 0 |
|
$1,108.0800 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
33541111000002
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
33541111000002
HARTING Technology Group
Fiber Optic Connector, 4 Contact(s), Multi Mode
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Samacsys Manufacturer | HARTING | |
Body Breadth | 1.102 inch | |
Body Length | 1.063 inch | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
Mating Contact Pitch | 0.24 inch | |
Mode | MULTI | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Total Number of Contacts | 4 |