Datasheets
33541110050001 by: HARTING Technology Group

Fiber Optic Connector, 4 Contact(s), Single Mode

Part Details for 33541110050001 by HARTING Technology Group

Overview of 33541110050001 by HARTING Technology Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for 33541110050001

Part # Distributor Description Stock Price Buy
DISTI # 617-33541110050001
Mouser Electronics Fiber Optic Cable Assemblies Han 3A metal Cable Assembly, single ended with2xLC Duplex Single Mode, 5m RoHS: Compliant 0
  • 1 $138.6300
  • 10 $126.3900
  • 25 $122.3100
  • 50 $114.1500
$114.1500 / $138.6300 Order Now

Part Details for 33541110050001

33541110050001 Part Data Attributes

33541110050001 HARTING Technology Group
Buy Now Datasheet
Compare Parts:
33541110050001 HARTING Technology Group Fiber Optic Connector, 4 Contact(s), Single Mode
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code compliant
Samacsys Manufacturer HARTING
Body Breadth 1.102 inch
Body Length 1.063 inch
Connector Type FIBER OPTIC CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Style OPTICAL FIBER
Coupling Type THREADED
Mating Contact Pitch 0.24 inch
Mode SINGLE
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Number Of Connectors ONE
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Total Number of Contacts 4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 33541110050001 by HARTING Technology Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 33541110050001 by HARTING Technology Group

Select Manufacturer
Which Manufacturer of 33541110050001 would you like to use for your alert(s)?
  • Please alert me when 33541110050001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 33541110050001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 33541110050001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 33541110050001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 33541110050001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 33541110050001 by HARTING Technology Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: