Part Details for 33538 by Klein Tools Inc
Overview of 33538 by Klein Tools Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33538
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42H5541
|
Newark | Tool Case, Nylon, 11 X 15.5 X 2.5", Carrying Case Material:Nylon (Polyamide), External Height:2.5", External Width:15.5", External Depth:11", Product Range:- Rohs Compliant: Na |Klein Tools 33538 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$151.9600 | Buy Now |
DISTI #
1742-1389-ND
|
DigiKey | TOOL CASE NYLON Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$110.7500 | Buy Now |
DISTI #
247-33538
|
Mouser Electronics | Tool Kits & Cases Case for Screwdriver Kit, Cat. No. 33528 | 0 |
|
$107.3100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$84.9900 / $115.6200 | Buy Now |