33531110200001
HARTING Technology Group
Description: Fiber Optic Connector, 2 Contact(s), Multi Mode

Overview of 33531110200001 by HARTING Technology Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

Price & Stock for 33531110200001 by HARTING Technology Group

Part # Manufacturer Description Stock Price Buy
DISTI # 67X8873
Newark Han Pushpull Scrj Fiber Optic Cable Assembly, Plastic, Single Ended, Pof Mm 980/1000Um, Pur, 20M |Harting 33531110200001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $329.2700
  • 10 $313.7000
  • 25 $302.5800
$302.5800 / $329.2700 Buy Now
DISTI # 617-33531110200001
Mouser Electronics Fiber Optic Cable Assemblies Han PushPull SCRJ Fiber Optic Cable Assembly, Plastic, Single Ended, POF MM 980/1000um, PUR, 20m RoHS: Compliant 0
  • 1 $337.0300
  • 10 $303.3100
  • 25 $298.8300
$298.8300 / $337.0300 Order Now

CAD Models for 33531110200001 by HARTING Technology Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 33531110200001 by HARTING Technology Group

33531110200001
HARTING Technology Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code
compliant
Samacsys Manufacturer
HARTING
Connector Type
FIBER OPTIC CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Style
OPTICAL FIBER
Coupling Type
THREADED
Insulator Material
POLYCARBONATE
Mode
MULTI
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Number Of Connectors
ONE
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Total Number of Contacts
2
Want to compare parts?
  1. 33531110200001
    HARTING Technology Group
    Fiber Optic Connector, 2 Contact(s), Multi Mode
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 33531110200001 by HARTING Technology Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 33531110200001 by HARTING Technology Group

  • Please alert me when 33531110200001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 33531110200001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 33531110200001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 33531110200001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 33531110200001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 33531110200001 by HARTING Technology Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: