Part Details for 3352W-1-504LF by Bourns Inc
Overview of 3352W-1-504LF by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127815-04LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Receptacle Housing, 4 Positions, Natural Color, GW Compatible Nylon66. | |
51939-504LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 6P 16S 3ACP Right Angle Header, Solder To Board | |
10082201-405-04LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Pin In Paste, Single row , 4 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 3352W-1-504LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K8211
|
Newark | Trimmer Potentiometer, 500Kohm 1Turn Through Hole, Trimmer Type:Single Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:500Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Power Rating:500Mwrohs Compliant: Yes |Bourns 3352W-1-504LF RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9800 | Buy Now |
DISTI #
3352W-504LF-ND
|
DigiKey | THUMBWHEEL POT 500K OHM 0.5W SID Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
244 In Stock |
|
$1.5949 / $3.6400 | Buy Now |
DISTI #
3352W-1-504LF
|
Avnet Americas | Resistor Trimmer, Cermet, 500 kOhm, ? 20%, 500 mW, 1 Turn, Single Turn, Through Hole - Bulk (Alt: 3352W-1-504LF) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4430 / $1.5762 | Buy Now |
DISTI #
652-3352W-1-504LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8"round 500Kohms 0.5watt 20% RoHS: Compliant | 282 |
|
$1.5900 / $3.6100 | Buy Now |
DISTI #
70154872
|
RS | 3/8" Round, Thru-Hole, TRIMMER, 500 Kilohms, Cermet, Open Frame, Single Turn | Bourns 3352W-1-504LF RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8200 / $2.1400 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 500K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 5.33 X 9.53mm) Pin Thru-Hole Bag RoHS: Compliant | Alternative Product Available |
|
$1.5200 / $2.2200 | Buy Now |
DISTI #
3352W-1-504LF
|
TME | Potentiometer: mounting, single turn,vertical, 500kΩ, 0.5W, THT Min Qty: 500 | 0 |
|
$1.8300 | RFQ |
DISTI #
3352W-1-504LF
|
Avnet Abacus | Resistor Trimmer, Cermet, 500 kOhm, � 20%, 500 mW, 1 Turn, Single Turn, Through Hole (Alt: 3352W-1-504LF) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Cermet Trimmer 500K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 5.33 X 9.53mm) Pin Thru-Hole Bag RoHS: Compliant | Alternative Product Available |
|
$1.5200 / $2.2200 | Buy Now |
Part Details for 3352W-1-504LF
3352W-1-504LF CAD Models
3352W-1-504LF Part Data Attributes
|
3352W-1-504LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3352W-1-504LF
Bourns Inc
Trimmer, Cermet, 0.5W, 500000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW; THUMB WHEEL | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Length | 4.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.53 mm | |
Package Length | 8.89 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 3.81 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 500000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 205 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 20% | |
Working Voltage | 250 V |
Alternate Parts for 3352W-1-504LF
This table gives cross-reference parts and alternative options found for 3352W-1-504LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3352W-1-504LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3352W-1-504 | Bourns Inc | $3.1024 | Trimmer, Cermet, 0.5W, 500000ohm, 20% +/-Tol, 1 Turn(s) | 3352W-1-504LF vs 3352W-1-504 |