Part Details for 3352P-1-253 by Bourns Inc
Overview of 3352P-1-253 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3352P-1-253
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B3549
|
Newark | Res, cermet,25Kohms,250Wvdc,20+/-% Tol,-100,100Ppm-Tc |Bourns 3352P-1-253 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 / $2.3400 | Buy Now |
DISTI #
3352P-253-ND
|
DigiKey | THUMBWHEEL POT 25K OHM 0.5W TOP Min Qty: 500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4179 | Buy Now |
DISTI #
3352P-1-253
|
Avnet Americas | 3352 3/8 Inch Round Trimpot 25K Ohm 20% 0.5 W 100 ppm/°C 1(Elec)/1(Mech)Turn Thru-Hole Bulk - Bulk (Alt: 3352P-1-253) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
$1.6625 / $1.8886 | Buy Now |
DISTI #
73195354
|
RS | 3/8" Round, Thru-Hole, TRIMMER, 25 Kilohms, Cermet, Open Frame, Single Turn | Bourns 3352P-1-253 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0800 / $2.4400 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 25K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin Thru-Hole Bag | Alternative Product Available |
|
$1.8200 / $2.6600 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 25K Ohm, 250V, 20±%, 100ppm | 1 |
|
$1.8750 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 25K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin Thru-Hole Bag | Alternative Product Available |
|
$1.8200 / $2.6600 | Buy Now |
Part Details for 3352P-1-253
3352P-1-253 CAD Models
3352P-1-253 Part Data Attributes
|
3352P-1-253
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3352P-1-253
Bourns Inc
Trimmer, Cermet, 0.5W, 25000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW; THUMB WHEEL | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Lead Length | 4.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.81 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 8.89 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 25000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 205 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 20% | |
Working Voltage | 250 V |
Alternate Parts for 3352P-1-253
This table gives cross-reference parts and alternative options found for 3352P-1-253. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3352P-1-253, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3352P-1-253LF | Trimmer, Cermet, 0.5W, 25000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), ROHS COMPLIANT | Bourns Inc | 3352P-1-253 vs 3352P-1-253LF |