There are no models available for this part yet.
Overview of 3352P-1-204 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3352P-1-204 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32H2723
|
Newark | Res, cermet,200Kohms,250Wvdc,20+/-% Tol,-100,100Ppm-Tc |Bourns 3352P-1-204 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 / $2.3400 | Buy Now | |
DISTI #
3352P-204-ND
|
DigiKey | THUMBWHEEL POT 200K OHM 0.5W TOP Min Qty: 500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4179 | Buy Now | |
DISTI #
3352P-1-204
|
Avnet Americas | 3352 3/8 Inch Round Trimpot 200K Ohm 20% 0.5 W 100 ppm/°C 1(Elec)/1(Mech)Turn Thru-Hole Bulk - Bulk (Alt: 3352P-1-204) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
$1.6625 / $1.8886 | Buy Now | |
DISTI #
652-3352P-1-204
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8"RND 200KOHMS 20% 0.5WATTS RoHS: Not Compliant | 0 |
|
$2.0200 / $2.1900 | Order Now | |
DISTI #
73195348
|
RS | 3/8" Round, Thru-Hole, TRIMMER, 200 Kilohms, Cermet, Open Frame, Single Turn | Bourns 3352P-1-204 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8800 / $2.2100 | RFQ | |
Onlinecomponents.com | Res Cermet Trimmer 200K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin Thru-Hole Bag | Alternative Product Available |
|
$1.8200 / $2.6600 | Buy Now | ||
Master Electronics | Res Cermet Trimmer 200K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin Thru-Hole Bag | Alternative Product Available |
|
$1.8200 / $2.6600 | Buy Now |
CAD Models for 3352P-1-204 by Bourns Inc
Part Data Attributes for 3352P-1-204 by Bourns Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
PCB Mount,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.50
|
Samacsys Manufacturer
|
Bourns
|
Actuator Orientation
|
VERTICAL
|
Actuator Type
|
SCREW; THUMB WHEEL
|
Construction
|
Rectangular
|
Ganging Number
|
1
|
JESD-609 Code
|
e0
|
Lead Length
|
4.75 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
3.81 mm
|
Package Length
|
9.53 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
PCB Mount
|
Package Width
|
8.89 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
85 °C
|
Resistance
|
200000 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
TRIMMER
|
Rotational Angle
|
205 deg
|
Surface Mount
|
NO
|
Technology
|
CERMET
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WIRE
|
Tolerance
|
20%
|
Working Voltage
|
250 V
|