-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.5W, 10000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3352E-1-103LF by Bourns Inc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K8087
|
Newark | Trimmer Potentiometer, 10Kohm 1Turn Through Hole, Trimmer Type:Single Turn, Element Material:Cerme... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 319 |
|
$1.7900 / $3.2400 | Buy Now |
DISTI #
3352E-103LF-ND
|
DigiKey | THUMBWHEEL POT 10K OHM 0.5W TOP Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
529 In Stock |
|
$1.7218 / $3.1200 | Buy Now |
DISTI #
32K8087
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ? 20%, 500 mW, 1 Turn, Single Turn, Through Hole - Bulk (Alt: 32K... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Bulk |
319 Partner Stock |
|
$2.2600 / $3.8200 | Buy Now |
DISTI #
3352E-1-103LF
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ? 20%, 500 mW, 1 Turn, Single Turn, Through Hole - Bulk (Alt: 335... more RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3587 / $1.4507 | Buy Now |
DISTI #
652-3352E-1-103LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8"round 10Kohms 0.5watt 20% RoHS: Compliant | 750 |
|
$1.7200 / $3.1200 | Buy Now |
DISTI #
70154568
|
RS | 3/8" Round, Thru-Hole, TRIMMER, 10 Kilohms, Cermet, Open Frame, Single Turn | Bourns 3352E-1-103LF RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9600 / $3.4800 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin Thru-Hole ... more RoHS: Compliant |
1675 On Order |
|
$1.5200 / $1.5600 | Buy Now |
DISTI #
3352E-1-103LF
|
TTI | Trimmer Resistors - Through Hole 3/8"round 10Kohms 0.5watt 20% pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 340 In Stock |
|
$1.5700 / $1.6500 | Buy Now |
DISTI #
3352E-1-103LF
|
TME | Potentiometer: mounting, single turn,horizontal, 10kΩ, 0.5W, ±20% Min Qty: 1 | 0 |
|
$1.9400 / $3.5100 | RFQ |
DISTI #
3352E-1-103LF
|
Avnet Abacus | Resistor Trimmer Cermet 10 kOhm 20 500 mW 1 Turn Single Turn Through Hole (Alt: 3352E-1-103LF) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3352E-1-103LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3352E-1-103LF
Bourns Inc
Trimmer, Cermet, 0.5W, 10000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW; THUMB WHEEL | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Length | 4.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.81 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 8.89 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 205 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 20% | |
Working Voltage | 250 V |
This table gives cross-reference parts and alternative options found for 3352E-1-103LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3352E-1-103LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3352E-1-103 | Bourns Inc | $2.7050 | Trimmer, Cermet, 0.5W, 10000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s) | 3352E-1-103LF vs 3352E-1-103 |