3352H-1-203LF
Bourns Inc
Description: Trimmer, Cermet, 0.5W, 20000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), ROHS COMPLIANT

Overview of 3352H-1-203LF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
75168-102-03LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Right Angled header, Through Hole, Single Row, 03 Positions, 2.54mm (0.100in) Pitch.
77315-422-03LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 3 Positions 2.54 mm (0.100in) Pitch, Right Angle
75867-203LF Amphenol Communications Solutions Quickie®, Wire to Board Connector, Double Row, 16 Positions, 2.54 mm (0.100in), Right Angle, Shrouded Header 3.81 um (150 u\\.) Tin-Lead Plating

Price & Stock for 3352H-1-203LF by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 3352H-203LF-ND
DigiKey THUMBWHEEL POT 20K OHM 0.5W SIDE Min Qty: 500 Lead time: 8 Weeks Container: Bulk Temporarily Out of Stock
  • 500 $2.0231
$2.0231 Buy Now
DISTI # 3352H-1-203LF
Avnet Americas Res Cermet Trimmer 20K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 7.62 X 9.53mm) Pin Thru-Hole Bag - Bulk (Alt: 3352H-1-203LF) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk 3500
  • 500 $1.5762
  • 700 $1.5429
  • 1,200 $1.5096
  • 2,500 $1.4763
  • 5,000 $1.4430
  • 25,000 $1.4097
  • 50,000 $1.3875
$1.3875 / $1.5762 Buy Now
DISTI # 652-3352H-1-203LF
Mouser Electronics Trimmer Resistors - Through Hole 3/8"round 20Kohms 0.5watt 20% RoHS: Compliant 0
  • 1 $3.3900
  • 10 $2.4900
  • 100 $2.1000
  • 200 $1.4700
  • 500 $1.4400
$1.4400 / $3.3900 Order Now
DISTI # 73195309
RS 3/8" Round, Thru-Hole, TRIMMER, 20 Kilohms, Cermet, Open Frame, Single Turn | Bourns 3352H-1-203LF RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk 0
  • 500 $2.1400
  • 5,000 $2.0300
  • 25,000 $1.9300
  • 50,000 $1.8200
$1.8200 / $2.1400 RFQ
Onlinecomponents.com Res Cermet Trimmer 20K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 7.62 X 9.53mm) Pin Thru-Hole Bag RoHS: Compliant Alternative Product Available
  • 125 $2.2200
  • 250 $1.6700
  • 375 $1.5500
  • 500 $1.5200
$1.5200 / $2.2200 Buy Now
Master Electronics Res Cermet Trimmer 20K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 7.62 X 9.53mm) Pin Thru-Hole Bag RoHS: Compliant Alternative Product Available
  • 125 $2.2200
  • 250 $1.6700
  • 375 $1.5500
  • 500 $1.5200
$1.5200 / $2.2200 Buy Now

CAD Models for 3352H-1-203LF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 3352H-1-203LF by Bourns Inc

3352H-1-203LF
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.50
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Bourns
Actuator Orientation
HORIZONTAL
Actuator Type
SCREW; THUMB WHEEL
Construction
Rectangular
Ganging Number
1
JESD-609 Code
e3
Lead Length
4.75 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
9.53 mm
Package Length
8.89 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
PCB Mount
Package Width
3.81 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.5 W
Rated Temperature
85 °C
Resistance
20000 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
205 deg
Surface Mount
NO
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
20%
Working Voltage
250 V
Want to compare parts?
  1. 3352H-1-203LF
    Bourns Inc
    Trimmer, Cermet, 0.5W, 20000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), ROHS COMPLIANT
    VS

Related Parts for 3352H-1-203LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3352H-1-203LF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3352H-1-203LF by Bourns Inc

Select Manufacturer
Which Manufacturer of 3352H-1-203LF would you like to use for your alert(s)?
  • Please alert me when 3352H-1-203LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3352H-1-203LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3352H-1-203LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3352H-1-203LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3352H-1-203LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3352H-1-203LF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: