335224B00032G
Description: Heat Sink, Fin, Pin Fin Array, Omnidirect, Aluminum, Anodized, ROHS COMPLIANT

Overview of 335224B00032G by Boyd Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 335224B00032G by Boyd Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 305667
Avnet Americas 335224B00032G (Alt: 305667) RoHS: Not Compliant Min Qty: 1680 Package Multiple: 840 Lead time: 14 Weeks, 0 Days 0
  • 1,680 $2.2606
  • 3,360 $2.2288
  • 5,040 $2.1094
  • 8,400 $2.0628
  • 16,800 $1.9853
  • 84,000 $1.9387
  • 168,000 $1.8922
$1.8922 / $2.2606 Buy Now
DISTI # 75020380
RS Extruded Heatsink, 335224B00032G | Boyd 335224B00032G RoHS: Compliant Min Qty: 1680 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk 0
  • 1,680 $2.4490
$2.4490 RFQ
DISTI # 335224B00032G
TME Heatsink: extruded, grilled, BGA,FPGA, black, L: 25.02mm, W: 25.02mm Min Qty: 840 0
  • 840 $2.1900
$2.1900 RFQ

CAD Models for 335224B00032G by Boyd Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 335224B00032G by Boyd Corporation

335224B00032G
Boyd Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
BOYD CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
Factory Lead Time
14 Weeks
Body Material
ALUMINUM
Color
BLACK
Construction
FIN
Fin Orientation
OMNIDIRECT
Finish
ANODIZED
Height
9.9 mm
Length
25.02 mm
Profile
PIN FIN ARRAY
Thermal Support Device Type
HEAT SINK
Width
25.02 mm
Want to compare parts?
  1. 335224B00032G
    Boyd Corporation
    Heat Sink, Fin, Pin Fin Array, Omnidirect, Aluminum, Anodized, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 335224B00032G by Boyd Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 335224B00032G by Boyd Corporation

Select Manufacturer
Which Manufacturer of 335224B00032G would you like to use for your alert(s)?
  • Please alert me when 335224B00032G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 335224B00032G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 335224B00032G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 335224B00032G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 335224B00032G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 335224B00032G by Boyd Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: