Part Details for 335214B00000G by BOYD Laconia
Overview of 335214B00000G by BOYD Laconia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 335214B00000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
335214B00000G-ND
|
DigiKey | HEAT SINK Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Velocity Electronics | Our Stock | 50 |
|
RFQ |
Part Details for 335214B00000G
335214B00000G CAD Models
335214B00000G Part Data Attributes
|
335214B00000G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
335214B00000G
BOYD Laconia
Heat Sink, Fin, Longitudinal, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | FIN | |
Fin Orientation | LONGITUDINAL | |
Finish | ANODIZED | |
Height | 9.91 mm | |
Length | 25.02 mm | |
Thermal Support Device Type | HEAT SINK | |
Width | 25.02 mm |