Part Details for 3352-A-60 by Pomona Electronics
Overview of 3352-A-60 by Pomona Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3352-A-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F753
|
Newark | Test Lead, 1.524M, 150V, 5A, Test Connector Type A:Phone Plug, Test Connector Type B:Alligator Clips X 2, Lead Length - Imperial:59", Lead Length - Metric:1.5M, Insulator Colour:-, Current Rating:5A, Voltage Rating:150Vrms Rohs Compliant: Yes |Pomona 3352-A-60 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly Twisted Pair 1.524m 18AWG PJ-051 Phone to 2(Alligator Clip) |
3 In Stock |
|
$56.6900 / $148.6900 | Buy Now |
|
Master Electronics | Cable Assembly Twisted Pair 1.524m 18AWG PJ-051 Phone to 2(Alligator Clip) |
3 In Stock |
|
$56.6900 / $148.6900 | Buy Now |
Part Details for 3352-A-60
3352-A-60 CAD Models
3352-A-60 Part Data Attributes:
|
3352-A-60
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
3352-A-60
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | CABLE LENGTH: 60INCH, PLUG, MALE | |
Connector Type | INTERCONNECTION DEVICE |