Part Details for 33511344 by Aptiv PLC
Overview of 33511344 by Aptiv PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33511344
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-33511344
|
Mouser Electronics | Automotive Connectors 10 way Male APEX 2.8 Sealed Grey CONN RoHS: Compliant | 447 |
|
$6.4400 / $11.5000 | Buy Now |
|
Onlinecomponents.com | Connector - 10 Contact - Male - APEX 2.8 Sealed Grey RoHS: Compliant | 0 |
|
$1.6400 / $2.3800 | Buy Now |
DISTI #
33511344-B
|
TTI | Automotive Connectors ASM CONN 10 M APEX 2.8 GRA SLD RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 250 In Stock |
|
$4.0300 | Buy Now |
DISTI #
33511344
|
TTI | Automotive Connectors 10 way Male APEX 2.8 Sealed Grey CONN RoHS: Compliant pbFree: Pb-Free Min Qty: 450 Package Multiple: 450 Container: Each | Americas - 0 |
|
$2.0100 | Buy Now |