-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ5464
|
Newark | Enet Cable, F+B Pft Plug-Free End, 0.3M, Lan Category:Cat5E, Connector To Connector:F+B Hybrid Pft Plug To Free End, Cable Construction:-, Jacket Color:Multi-Colored, Cable Length - Metric:300Mm, Cable Length - Imperial:11.8" Rohs Compliant: Yes |Harting 33503199141003 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$104.9500 | Buy Now |
DISTI #
1195-33503199141003-ND
|
DigiKey | CBL CIRC 13P MALE TO WIRE 0.98' Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$184.6270 | Buy Now |
DISTI #
617-33503199141003
|
Mouser Electronics | Sensor Cables / Actuator Cables Han F+B 4/4 Hybrid Male Straight RoHS: Compliant | 0 |
|
$179.4900 / $182.1700 | Order Now |
DISTI #
73185261
|
RS | Cable, HanF+B4-4Hybrid, Ethernet, Male, Straight, HousingSide, SingleEnded, black,0.3m | HARTING 33503199141003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 15 |
|
$180.8700 / $203.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$170.8000 | Buy Now |
DISTI #
HRT33503199141003
|
Heilind Electronics | HAN FB 44 HYBRID WITH ETHERNET | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
33503199141003
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
33503199141003
HARTING Technology Group
Rectangular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | RECTANGULAR CONNECTOR |