Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
6 listings
)
Number of FFF Equivalents: (
0 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Han 1A 5+Pe Ip65 Single Ended Cable Assembly, Unshielded, Male, Snap-In Version, 6X16Awg, Pvc Gray, 2.0M |Harting 33501200203020
RoHS:
Not Compliant
Min Qty:
10
Package Multiple:
1
Date Code:
0
Container:
Bulk
0
1
$49.9300
50
$46.3800
100
$43.3100
500
$41.6000
$41.6000 / $49.9300
Buy Now
Details
DISTI #
1195-33501200203020-ND
DigiKey
HAN 1A 5+PE IP65 SINGLE ENDED CA
Min Qty:
10
Lead time:
10 Weeks
Container:
Bulk
Temporarily Out of Stock
$36.6390
Buy Now
Details
DISTI #
617-33501200203020
Mouser Electronics
Harting
0
1
$34.9200
10
$30.5900
25
$29.2700
50
$28.3200
100
$27.3800
250
$25.8700
$25.8700 / $34.9200
Order Now
Details
RS
Han 1A 5+PE IP65 single ended Cable Assembly, unshielded, male, snap-in version | HARTING 33501200203020
RoHS:
Not Compliant
Min Qty:
10
Package Multiple:
1
Lead time:
10 Weeks, 0 Days
Container:
Bulk
0
$31.1700
RFQ
Details
Future Electronics
RoHS:
Not Compliant
pbFree:
No
Min Qty:
10
Package Multiple:
10
Lead time:
10 Weeks
0
$24.2900
Buy Now
Details
DISTI #
HRT33501200203020
Heilind Electronics
HAN 1A 5PE IP65 SINGLE ENDED C
Americas - 0 in Stock
Buy Now
HARTING ELECTRONICS GMBH & CO KG
Operating Temperature-Max
Operating Temperature-Min
Want to compare parts?
HARTING Technology Group
Rectangular Connector,
VS
Select a part to compare
Choose Part to Compare
Search a specific part