Part Details for 33500118 by Aptiv PLC
Overview of 33500118 by Aptiv PLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33500118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-33500118
|
Mouser Electronics | Automotive Connectors 10 way Male APEX 2.8 Sealed Green CONN RoHS: Compliant | 417 |
|
$4.8200 / $8.6100 | Buy Now |
DISTI #
33500118
|
TTI | Automotive Connectors 10 way Male APEX 2.8 Sealed Green CONN RoHS: Compliant pbFree: Pb-Free Min Qty: 450 Package Multiple: 450 Container: Each |
Americas - 450 In Stock |
|
$1.5100 | Buy Now |
DISTI #
33500118-B
|
TTI | Automotive Connectors ASM CONN 10 M APEX 2.8 GRN SLD RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 280 In Stock |
|
$3.0100 | Buy Now |