Part Details for 33500100201010 by HARTING Technology Group
Overview of 33500100201010 by HARTING Technology Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 33500100201010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK1003
|
Newark | Han 1A 3+Pe Ip65 Single Ended Cable Assembly, Unshielded, Female, Locking Lever Version (Order Lever Separate), 4X14Awg, Pvc Gray, 1.0M |Harting 33500100201010 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.1000 / $49.3200 | Buy Now |
DISTI #
1195-33500100201010-ND
|
DigiKey | HAN 1A 3+PE IP65 SINGLE ENDED CA Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.2210 | Buy Now |
DISTI #
75125381
|
RS | Han 1A 3+PE IP65 single ended Cable Assembly, unshielded, female, PVC gray, 1.0 | HARTING 33500100201010 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$30.7800 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 10 | 0 |
|
$23.9900 | Buy Now |
DISTI #
HRT33500100201010
|
Heilind Electronics | HAN 1A 3PE IP65 SINGLE ENDED C | Americas - 0 in Stock |
|
Buy Now |
Part Details for 33500100201010
33500100201010 CAD Models
33500100201010 Part Data Attributes:
|
33500100201010
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
33500100201010
HARTING Technology Group
Rectangular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.642 inch | |
Body Depth | 2.598 inch | |
Body Length | 0.996 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Gender | FEMALE | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Total Number of Contacts | 4 |