Part Details for 3350-V-BLK by BEVCO Ergonomic Seating
Results Overview of 3350-V-BLK by BEVCO Ergonomic Seating
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3350-V-BLK Information
3350-V-BLK by BEVCO Ergonomic Seating is an Other Rectangular Connector.
Other Rectangular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for 3350-V-BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
190BE6916
|
Techni-Tool, Inc. | Bevco 3350-V-BLK Stool, Vinyl, Aluminum, Black, 18.5"-26"H, Versa Series | 0 |
|
$225.0000 | Buy Now |
DISTI #
190BE6916
|
TestEquity LLC | Bevco 3350-V-BLK Stool, Vinyl, Aluminum, Black, 18.5"-26"H, Versa Series | 0 |
|
$225.0000 | Buy Now |