Part Details for 335 by Renata Batteries
Overview of 335 by Renata Batteries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 335
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X0228
|
Newark | Non-Rechargeable Battery, Watch, Single Cell, Silver Oxide, 6 Mah, 1.55 V, Flat Top, 5.8 Mm Rohs Compliant: Na |Renata 335 (Alternate Part Number: 729315335002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8900 / $3.0600 | Buy Now |
DISTI #
2984-335-ND
|
DigiKey | BATTERY SLVR OX 1.55V COIN 5.8MM Min Qty: 10 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.7400 / $1.0000 | Buy Now |
Part Details for 335
335 CAD Models
335 Part Data Attributes
|
335
Renata Batteries
Buy Now
Datasheet
|
Compare Parts:
335
Renata Batteries
Primary Battery, Zinc/monovalent Silver Oxide, 1.55V, 0.006Ah,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENATA SA | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Battery Chemistry | ZINC/MONOVALENT SILVER OXIDE | |
Battery Size | 512 | |
Battery Type | PRIMARY | |
Capacity | 0.006 Ah | |
Diameter | 5.8 mm | |
Height | 1.25 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 1.55 V | |
Weight | 0.13 g |