Part Details for 334SLP050M by Illinois Capacitor Inc
Overview of 334SLP050M by Illinois Capacitor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 334SLP050M
334SLP050M CAD Models
334SLP050M Part Data Attributes
|
334SLP050M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
334SLP050M
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1717, 4.5 MMH CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , 1717 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 703340 mΩ | |
Leakage Current | 0.003 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2.8 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | FLAT |