Part Details for 334MKP275K by Cornell Dubilier Electronics Inc
Overview of 334MKP275K by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for 334MKP275K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-1121-ND
|
DigiKey | CAP FILM 0.33UF 10% 310VAC RAD Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
5359 In Stock |
|
$0.4593 / $1.5800 | Buy Now |
DISTI #
598-334MKP275K
|
Mouser Electronics | Safety Capacitors 0.33uF 10% RoHS: Compliant | 2271 |
|
$0.4130 / $1.1200 | Buy Now |
DISTI #
V99:2348_14687984
|
Arrow Electronics | Boxed Metalized Polypropylene Film Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1514 | Americas - 362 |
|
$0.1487 | Buy Now |
DISTI #
25943737
|
Verical | Boxed Metalized Polypropylene Film Capacitor RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 1514 | Americas - 362 |
|
$0.1487 | Buy Now |
DISTI #
334MKP275K
|
TTI | Safety Capacitors 0.33uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.4420 | Buy Now |
DISTI #
C1S154100360778
|
Chip1Stop | Boxed Metalized Polypropylene Film Capacitor RoHS: Not Compliant | 362 |
|
$0.3100 | Buy Now |
Part Details for 334MKP275K
334MKP275K CAD Models
334MKP275K Part Data Attributes
|
334MKP275K
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
334MKP275K
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Reference Standard | CQC; CSA; ENEC; VDE; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |