Part Details for 334LC2700K5HM6 by Illinois Capacitor Inc
Overview of 334LC2700K5HM6 by Illinois Capacitor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 334LC2700K5HM6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC1500
|
Newark | Conduction Cooled/Ic Rohs Compliant: Yes |Illinois Capacitor 334LC2700K5HM6 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$126.9500 / $138.3300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3 Package Multiple: 3 | 0 |
|
$123.1300 | Buy Now |
|
Onlinecomponents.com | High Power Resonant Capacitor - 200KVAR - 0.33uF - 700VAC - +45°C | 22 Factory Stock |
|
$120.9600 / $140.1000 | Buy Now |
|
Master Electronics | High Power Resonant Capacitor - 200KVAR - 0.33uF - 700VAC - +45°C | 22 Factory Stock |
|
$120.9600 / $140.1000 | Buy Now |
Part Details for 334LC2700K5HM6
334LC2700K5HM6 CAD Models
334LC2700K5HM6 Part Data Attributes:
|
334LC2700K5HM6
Illinois Capacitor Inc
Buy Now
|
Compare Parts:
334LC2700K5HM6
Illinois Capacitor Inc
|
Samacsys Manufacturer | ILLINOIS CAPACITOR |