Part Details for 334K400CS6G by Quantic Paktron
Overview of 334K400CS6G by Quantic Paktron
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 334K400CS6G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | CS6 Series 400 V 0.33 uF ±10 % SMT Metallized Polyester Capstick® Capacitor RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Tube | 880Tube |
|
$14.6200 / $15.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.2000 / $27.6500 | Buy Now |
Part Details for 334K400CS6G
334K400CS6G CAD Models
334K400CS6G Part Data Attributes
|
334K400CS6G
Quantic Paktron
Buy Now
Datasheet
|
Compare Parts:
334K400CS6G
Quantic Paktron
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 4470, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITW PAKTRON | |
Package Description | , 4470 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 8.1 mm | |
JESD-609 Code | e0 | |
Length | 11 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TUBE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Size Code | 4470 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Width | 17.8 mm |