Part Details for 334K400CS6G by Cornell Dubilier Electronics Inc
Overview of 334K400CS6G by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 334K400CS6G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63H0285
|
Newark | Capacitor Array Polyester Film 0.33Uf, 400V, 10%, Radial, Capacitance:0.33Μf, Capacitor Case/Package:Dip, Voltage(Dc):400V, No. Of Capacitors:3Capacitors, Capacitor Terminals:Gull Wing, Capacitance Tolerance:± 10%, Qualification:- Rohs Compliant: Yes |Cornell Dubilier 334K400CS6G Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.0800 / $24.8200 | Buy Now |
DISTI #
334K400CS6G-ND
|
DigiKey | CAP FILM 0.33UF 10% 400VDC 6SMD Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.6180 | Buy Now |
DISTI #
598-334K400CS6G
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 0.33uF 400V Capstick RoHS: Compliant | 0 |
|
$24.1900 / $35.1600 | Order Now |
Part Details for 334K400CS6G
334K400CS6G CAD Models
334K400CS6G Part Data Attributes:
|
334K400CS6G
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
334K400CS6G
Cornell Dubilier Electronics Inc
Film Capacitor, Polymer, 400V, 0.33uF, 4370
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 4370 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.33 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | POLYMER | |
Height | 8.1 mm | |
Length | 11 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Network Type | BUSSED C NETWORK | |
Number of Elements | 3 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | DIP | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Packing Method | TUBE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | YES | |
Technology | METALLIZED FILM | |
Terminal Pitch | 15 mm | |
Terminal Shape | GULL WING | |
Width | 17.8 mm |