Part Details for 334K400CS6G-FA by Quantic Paktron
Overview of 334K400CS6G-FA by Quantic Paktron
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 334K400CS6G-FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3215-334K400CS6G-FA-ND
|
DigiKey | CAPACITOR MLP 3.3UF 400V SMD Min Qty: 1 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
256 In Stock |
|
$10.2100 / $16.6600 | Buy Now |
|
Future Electronics | CS6 Series 400 V 0.33 uF ±10% SMT Metallized Polyester Capstick® Capacitor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 0Tube |
|
$13.8900 | Buy Now |
|
Onlinecomponents.com | CS Capstick Series RoHS: Compliant | 0 |
|
$13.2000 / $27.6500 | Buy Now |
Part Details for 334K400CS6G-FA
334K400CS6G-FA CAD Models
334K400CS6G-FA Part Data Attributes:
|
334K400CS6G-FA
Quantic Paktron
Buy Now
Datasheet
|
Compare Parts:
334K400CS6G-FA
Quantic Paktron
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAKTRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 8.1 mm | |
Length | 17.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | DIP | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Size Code | 7043 | |
Surface Mount | YES | |
Temperature Coefficient | 6% ppm/°C | |
Terminal Shape | GULL WING | |
Width | 11 mm |