Part Details for 334HC1700K2CM6 by Illinois Capacitor Inc
Overview of 334HC1700K2CM6 by Illinois Capacitor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 334HC1700K2CM6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | High Power Resonant Capacitor - 150KVAR - 0.33uF ±10% - 700VAC - +45°C RoHS: Compliant | 20 Factory Stock |
|
$111.8600 / $129.4800 | Buy Now |
Part Details for 334HC1700K2CM6
334HC1700K2CM6 CAD Models
334HC1700K2CM6 Part Data Attributes
|
334HC1700K2CM6
Illinois Capacitor Inc
Buy Now
|
Compare Parts:
334HC1700K2CM6
Illinois Capacitor Inc
|
Samacsys Manufacturer | ILLINOIS CAPACITOR |