There are no models available for this part yet.
Overview of 33483434805005 by HARTING Technology Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 33483434805005 by HARTING Technology Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AK0985
|
Newark | Enet Cord, Cat6A, Ix A Plug-Plug, 19.7", Lan Category:Cat6A, Connector To Connector:Ix Type A Plug To Ix Type A Plug, Cable Construction:-, Jacket Color:Yellow, Cable Length - Metric:500Mm, Cable Length - Imperial:19.7" Rohs Compliant: Yes |Harting 33483434805005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$74.1200 / $88.8600 | Buy Now | |
DISTI #
69AK2003
|
Newark | Enet Cord, Cat6A, Ix A Plug-Plug, 500Mm Rohs Compliant: Yes |Harting 33483434805005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.2100 / $67.0600 | Buy Now | |
DISTI #
1195-33483434805005-ND
|
DigiKey | MPP IX TYPE A 4X2XAWG26 CAT6A PV Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$48.1119 / $81.0400 | Buy Now | |
DISTI #
617-33483434805005
|
Mouser Electronics | Ethernet Cables / Networking Cables MPP ix Type A 4x2xAWG26 Cat6A PVC 0,5m RoHS: Compliant | 10 |
|
$48.1100 / $64.5500 | Buy Now | |
DISTI #
V99:2348_28646607
|
Arrow Electronics | Cable Assembly Round Copper Cable 0.5m 26AWG IX Industrial Connector to IX Industrial Connector 10 to 10 POS PL-PL IDT-IDT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2330 | Americas - 10 |
|
$47.5600 | Buy Now | |
DISTI #
75125366
|
RS | ix Type A Cat6a Overmolded Cable Assembly, double ended Mini PushPull ix" | HARTING 33483434805005 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$55.4700 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks | 0 |
|
$43.2300 | Buy Now | ||
DISTI #
HRT33483434805005
|
Heilind Electronics | HARTING IX TYPE A CAT6A OVERMO | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
76843847
|
Verical | Cable Assembly Round Copper Cable 0.5m 26AWG IX Industrial Connector to IX Industrial Connector 10 to 10 POS PL-PL IDT-IDT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2330 | Americas - 10 |
|
$47.5600 | Buy Now | |
DISTI #
33483434805005
|
TTI | Ethernet Cables / Networking Cables MPP ix Type A 4x2xAWG26 Cat6A PVC 0,5m RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$46.6900 / $51.8600 | Buy Now |